1435332-5 | |
---|---|
DigiKey Part Number | 1435332-5-ND |
Manufacturer | |
Manufacturer Product Number | 1435332-5 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |