1278323-1

DigiKey Part Number
1278323-1-ND
Manufacturer
Manufacturer Product Number
1278323-1
Description
BOX STEEL ALMOND 8.84"L X 8.37"W
Customer Reference
Detailed Description
Box Metal, Steel Almond Hinged Door, Lid 8.840" L x 8.370" W (224.54mm x 212.60mm) X 4.100" (104.14mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
8.840" L x 8.370" W (224.54mm x 212.60mm)
Height
4.100" (104.14mm)
Area (L x W)
73.9in² (477cm²)
Design
Hinged Door, Lid
Material
Color
Almond
Thickness
-
Features
Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number