1059637-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059637-1

Digi-Key Part Number
A130886-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1059637-1
Supplier
Description
CONN MINI OSP RCPT STR 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
OSP, Mini Connector Receptacle, Male Pin 50Ohm Panel Mount, Threaded Compression
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
OSP, Mini
Connector Type
Receptacle, Male Pin
Contact Termination
Compression
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Includes
2 pcs - 1 Connector, 1 Gasket
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Center Contact Material
Beryllium Copper
Voltage Rating
375 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$79.40000$79.40
10$72.86200$728.62
25$70.06000$1,751.50
50$67.72480$3,386.24
100$65.38940$6,538.94
Additional Resources
AttributeDescription
Other Names
1059637-1-ND
A130886
Standard Package1