1-84952-6
1-84952-6
FPC Connector-Rt Angl-16 Position

1-84952-6

Digi-Key Part Number
A100252TR-ND - Tape & Reel (TR)
A100252CT-ND - Cut Tape (CT)
A100252DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-84952-6
Supplier
Description
CONN FPC BOTTOM 16POS 1.00MM R/A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.101" (2.56mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
78.7µin (2.00µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.27500$12.75
25$1.19960$29.99
50$1.14960$57.48
100$1.09970$109.97
250$0.99968$249.92
500$0.89974$449.87
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$0.93391$1,120.69
2,400$0.84635$2,031.24
6,000$0.81717$4,903.02
8,400$0.77826$6,537.38
Additional Resources
AttributeDescription
Other Names
2266-1-84952-6TR
1849526
-1494-1-84952-6-CSI
A100252CT
A100252TR
A100252DKR
-1-84952-6-SI
Standard Package1,200