
1-776265-0 | |
---|---|
DigiKey Part Number | 1-776265-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-776265-0 |
Description | CONN PC PIN CIRC 0.051DIA TIN |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Tin 0.051" (1.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.051" (1.30mm) Dia | |
Pin Size - Below Flange | 0.051" (1.30mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |