1-1971817-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1971817-0

Digi-Key Part Number
A115883-ND
Manufacturer
Manufacturer Product Number
1-1971817-0
Description
CONN HEADER VERT 10POS 2.5MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Connector Header Through Hole 10 position 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Tab
Pitch - Mating
0.098" (2.50mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.610" (15.49mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$2.62000$2.62
10$2.28300$22.83
100$2.03940$203.94
500$1.69946$849.73
1,000$1.45668$1,456.68
5,000$1.29482$6,474.10
Additional Resources
AttributeDescription
Other Names
A115883
-1-1971817-0-SI
2266-1-1971817-0
Standard Package105