1-1634008-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634008-0

Digi-Key Part Number
1-1634008-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1634008-0
Supplier
Description
CONN MMCX JACK STR 50 OHM SOLDER
Detailed Description
MMCX Connector Jack, Female Socket 50Ohm Panel Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
MMCX
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188A, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Center Contact Material
Beryllium Copper
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Other Names-1-1634008-0-SI
Standard Package5,000