1-1435724-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 84
Unit Price: $42.80000
Datasheet

1-1435724-0

DigiKey Part Number
1-1435724-0-ND
Manufacturer
Manufacturer Product Number
1-1435724-0
Description
FIBER OPTIC CBL SC DUPLEX-SC 10M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex
Ratings
OFCR
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.52dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes