1-106527-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-106527-4

Digi-Key Part Number
A111805-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-106527-4
Supplier
Description
CONN RCPT HSG 14POS 4.20MM
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000

Other Suppliers on Digi-Key

1,632In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
1-106527-4-ND
A111805
-1-106527-4-SI
2266-1-106527-4
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-794954-4TE Connectivity AMP Connectors7,991A30596-ND$0.63000Direct