cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVC16MS16FE0DT5B04

Digi-Key Part Number
450-3426-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
AVC16MS16FE0DT5B04
Supplier
Description
SWITCH PUSHBUTTON SPST-NO 1A
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Anti-Vandal, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red/Green/Blue
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads with Connector
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9031
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$80.51000$80.51
10$73.26700$732.67
25$69.85920$1,746.48
50$65.17360$3,258.68
100$62.61780$6,261.78
250$58.35804$14,589.51
500$52.71918$26,359.59
Additional Resources
AttributeDescription
Other Names
450-3426
2342832-9
Standard Package1