8-6437630-2

DigiKey Part Number
8-6437630-2-ND
Manufacturer
Manufacturer Product Number
8-6437630-2
Description
SWITCH TOGGLE 4PDT 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
250$79.50424$19,876.06
Manufacturers Standard Package