2-435802-2, 2-5435802-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-435802-2

Digi-Key Part Number
450-1208-ND
Manufacturer
Manufacturer Product Number
2-435802-2
Description
SWITCH PIANO DIP SPST 25MA 24V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Tube
Product Status
Active
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.290" (7.37mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-55°C ~ 105°C
Body Material
Polyester (PET), Glass Filled
Length
1.280" (32.51mm)
Mechanical Life
7,000 Cycles
Electrical Life
7,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,584$4.75059$7,524.93
Additional Resources
AttributeDescription
Other Names
A5112
450-1208
A26206
A26206-ND
A5112-ND
2-435802-2-ND
-2-435802-2-SI
Standard Package9
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2-5435802-2TE Connectivity ALCOSWITCH Switches64450-1401-ND$7.76000Direct