cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571989-6

Digi-Key Part Number
1571989-6-ND
Manufacturer
Manufacturer Product Number
1571989-6
Description
SWITCH ROCKER DPDT 0.4VA 20V
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other NamesAE205J50V3B004
Standard Package100