cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571988-4

Digi-Key Part Number
1571988-4-ND
Manufacturer
Manufacturer Product Number
1571988-4
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
500$6.36158$3,180.79
Additional Resources
AttributeDescription
Other NamesAE101J1AV2Q004
Standard Package500