1-6437630-0

DigiKey Part Number
1-6437630-0-ND
Manufacturer
Manufacturer Product Number
1-6437630-0
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-6437630-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed
Operating Temperature
-20°C ~ 70°C
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$96.35000$96.35
10$87.78900$877.89
25$81.90000$2,047.50
50$78.68820$3,934.41
100$73.33520$7,333.52
Manufacturers Standard Package