cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR54SC90-0804AI

Digi-Key Part Number
TXR54SC90-0804AI-ND
Manufacturer
Manufacturer Product Number
TXR54SC90-0804AI
Description
CONN BACKSHELL ADPT SZ 8 8S SLVR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Product Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.614" (15.60mm)
Shell Size - Insert
8, 8S
Thread Size
1/2-20 UNF
Cable Exit
90°
Material
Stainless Steel
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
25$339.13280$8,478.32
Additional Resources
AttributeDescription
Other NamesC56272-000
Standard Package1