cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40SJ00-1816BI

Digi-Key Part Number
TXR40SJ00-1816BI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR40SJ00-1816BI
Supplier
Description
CONN BACKSHELL ADPT SZ 19F M28
Detailed Description
- Connector Backshell, Heat Shrink Adapter M28x1 19, F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.398" (35.50mm)
Shell Size - Insert
19, F
Thread Size
M28x1
Cable Exit
180°
Material
Stainless Steel
Plating
Passivated
Shielding
Shielded
Color
-
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesE50616-000
Standard Package25