cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX41AC45-1810

Digi-Key Part Number
TX41AC45-1810-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX41AC45-1810
Supplier
Description
CONN BACKSHELL ADPT SZ18 19 SLVR
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 19
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.343" (34.10mm)
Shell Size - Insert
18, 19
Thread Size
1 1/16-18 UNEF
Cable Exit
45°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesD22822-000
Standard Package25