
S02-10-R | |
|---|---|
DigiKey Part Number | 844-S02-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S02-10-R |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Box | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.88808 | $4,888.08 |
| Unit Price without GST: | $4.88808 |
|---|---|
| Unit Price with GST: | $5.37689 |


