EF4719-000 | |
---|---|
DigiKey Part Number | A141310-DS-ND |
Manufacturer | |
Manufacturer Product Number | EF4719-000 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123'' (3.12mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.89000 | $5.89 |
2 | $5.61000 | $11.22 |
3 | $5.45667 | $16.37 |
5 | $5.26000 | $26.30 |
7 | $5.13857 | $35.97 |
10 | $5.01100 | $50.11 |
25 | $4.69640 | $117.41 |
50 | $4.46920 | $223.46 |
100 | $4.25150 | $425.15 |
Unit Price without GST: | $5.89000 |
---|---|
Unit Price with GST: | $6.47900 |