cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7395-000

Digi-Key Part Number
CM7395-000-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
CM7395-000
Supplier
Description
CONN BACKSHELL ADPT SZ 16 OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.319" (33.50mm)
Shell Size - Insert
16
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Chain Attachment, Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-22992 Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package30