cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-24-8

Digi-Key Part Number
82A0111-24-8-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
82A0111-24-8
Supplier
Description
HOOK-UP STRND 24AWG 600V GRAY
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
24 AWG Hook-Up Wire 105/44 Gray 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
24 AWG
Conductor Strand
105/44
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Gray
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$1.07901$5,395.05
Additional Resources
AttributeDescription
Other Names509237-000
Standard Package1