cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-060-22X

Digi-Key Part Number
25-060-22X-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
25-060-22X
Supplier
Description
25-060-22X=WILMAR O/U FREQUENCY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Function
Overfrequency, Underfrequency
Voltage - Supply
120VAC
Trip Range
50Hz ~ 70Hz
Delay Time
-
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 85°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8535.90.8060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5$2,187.30600$10,936.53
Additional Resources
AttributeDescription
Other Names2-1618071-0
Standard Package5