cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369022-3

Digi-Key Part Number
844-2369022-3TR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
2369022-3
Supplier
Description
60 POSITION, 1.27MM CL, GOLD, VE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
60 Position Connector Array, Female Sockets Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
12mm
Height Above Board
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
450$35.28296$15,877.33
Additional Resources
AttributeDescription
Other Names844-2369022-3TR
Standard Package450