
211015-1 | |
|---|---|
DigiKey Part Number | 211015-1-ND |
Manufacturer | |
Manufacturer Product Number | 211015-1 |
Description | CONN DSUB ADAPTER HD104F HD104M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 104 HD, Female To D-Sub, 104 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 211015-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 104 HD, Female | |
Convert From (Adapter End) | D-Sub, 104 HD, Male | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,620.73400 | $16,207.34 |
| Unit Price without GST: | $1,620.73400 |
|---|---|
| Unit Price with GST: | $1,782.80740 |

