cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211012-1

DigiKey Part Number
211012-1-ND
Manufacturer
Manufacturer Product Number
211012-1
Description
CONN DSUB ADAPTER HD44F HD44M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 44 HD, Female
Convert From (Adapter End)
D-Sub, 44 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Black
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.