cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466330-1

DigiKey Part Number
1466330-1-ND
Manufacturer
Manufacturer Product Number
1466330-1
Description
CONN RCPT STR FRONT MT COAX SLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$72.86310$7,286.31
Unit Price without GST:$72.86310
Unit Price with GST:$80.14941

Other Suppliers on DigiKey

440In Stock
Ships from WEC