RWS SERIES

RWS-15A-15/A

Digi-Key Part Number
285-1036-ND
Manufacturer
TDK-Lambda Americas Inc
Manufacturer Product Number
RWS-15A-15/A
Supplier
Description
AC/DC CONVERTER 15V 15W
Detailed Description
Enclosed AC DC Converters 1 Output 15V - - - 1A 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.88" L x 1.38" W x 3.82" H (98.5mm x 35.0mm x 97.0mm)
Approval Agency
CE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6018
Additional Resources
AttributeDescription
Other Names
285-1036
RWS-15A-15A
RWS15A-15/A
RWS15A-15A
RWS15A15/A
Standard Package1