
MMICT4076-00-908 | |
|---|---|
DigiKey Part Number | 1428-MMICT4076-00-908TR-ND - Tape & Reel (TR) 1428-MMICT4076-00-908CT-ND - Cut Tape (CT) 1428-MMICT4076-00-908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT4076-00-908 |
Description | MICROPHONE MEMS ANALOG -38DB |
Customer Reference | |
Detailed Description | 80 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V (-38db ±1dB @ 127dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 80 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB @ 127dB | |
S/N Ratio | 63dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.035" (0.90mm) | |
Shape | Rectangular | |
Base Product Number |

