UF1815SG Series

UF1815SG-800Y3R0-01

Digi-Key Part Number
UF1815SG800Y3R001-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
UF1815SG-800Y3R0-01
Supplier
Description
CMC 3A 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 3A DCR 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.669" W (18.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesUF1815SG800Y3R001
Standard Package10