PS1920P02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS1920P02
PS1920P02
PS1920P02

PS1920P02

DigiKey Part Number
445-172993-ND
Manufacturer
Manufacturer Product Number
PS1920P02
Description
BUZZER PIEZO 10V 19MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 2kHz 80dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
10 V
Voltage Range
20V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 10V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.