IFL05K-050RN1HRX300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFW16-060EN300X200

DigiKey Part Number
445-IFW16-060EN300X200-ND
Manufacturer
Manufacturer Product Number
IFW16-060EN300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IFW Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Double Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$22.59000$22.59
10$17.81900$178.19
50$15.90920$795.46
100$15.31810$1,531.81
250$14.69412$3,673.53
500$14.31790$7,158.95
1,000$14.00829$14,008.29
Manufacturers Standard Package
Unit Price without GST:$22.59000
Unit Price with GST:$24.84900