CD Series, Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45-E2GA222M-VKA

Digi-Key Part Number
445-175554-1-ND - Cut Tape (CT)
445-175554-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CD45-E2GA222M-VKA
Description
CAP CER 2200PF 440VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
E
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0060
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.46400$4.64
50$0.32460$16.23
100$0.27830$27.83
500$0.20872$104.36
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.17623$176.23
2,000$0.16696$333.92
5,000$0.15768$788.40
10,000$0.14841$1,484.10
25,000$0.13914$3,478.50
Additional Resources
AttributeDescription
Other Names
CD45-E2GA222M-VKA22
445-175554
445-175554-3
445-175554-ND
445-175554-1
CD45-E2GA222M-VKA-ND
Standard Package1,000