C Series 1808(4520 Metric) 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 1808(4520 Metric) 1
1808 (4520 Metric)
C SERIES_1808_1.3

C4520C0G3F220K110KA

Digi-Key Part Number
445-2367-2-ND - Tape & Reel (TR)
445-2367-1-ND - Cut Tape (CT)
445-2367-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C4520C0G3F220K110KA
Supplier
Description
CAP CER 22PF 3KV C0G 1808
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.77400$7.74
50$0.61880$30.94
100$0.53040$53.04
500$0.41994$209.97
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.35363$353.63
2,000$0.33153$663.06
Additional Resources
AttributeDescription
Other Names
445-2367-6
C4520C0G3F220K
Q9960629
C4520C0G3F220KT
C4520C0G3F220KT0A0N
445-2367-1
445-2367-2
C4520COG3F220K
Standard Package1,000