0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005CH2A221K050BA

Digi-Key Part Number
445-15217-2-ND - Tape & Reel (TR)
445-15217-1-ND - Cut Tape (CT)
445-15217-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005CH2A221K050BA
Supplier
Description
CAP CER 220PF 100V CH 0402
Detailed Description
220 pF ±10% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.16300$1.63
50$0.09260$4.63
100$0.07660$7.66
500$0.05372$26.86
1,000$0.04448$44.48
2,500$0.04140$103.50
5,000$0.03788$189.40
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03203$320.30
20,000$0.03043$608.60
Additional Resources
AttributeDescription
Other Names
C1005CH2A221KT000F
445-15217-2
445-15217-1
445-15217-6
Standard Package10,000