0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1C222K

Digi-Key Part Number
445-7309-2-ND - Tape & Reel (TR)
445-7309-1-ND - Cut Tape (CT)
445-7309-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603X5R1C222K
Supplier
Description
CAP CER 2200PF 16V X5R 0201
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-7309-1
445-7309-2
C0603X5R1C222KT00NN
445-7309-6
Standard Package15,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603X5R1E222K030BATDK Corporation193,149445-1791-1-ND$0.15000Upgrade
C0603X7R1E222K030BATDK Corporation106,193445-7279-1-ND$0.15000Upgrade
C0603X7R1C222K030BATDK Corporation22,099445-7298-1-ND$0.15000Upgrade