MET-23, MET-29, MET-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-25

Digi-Key Part Number
MET-25-ND
Manufacturer
Manufacturer Product Number
MET-25
Description
TRANSFORMER 1.2KCT:3.2 3.0MADC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.2kCT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 19.4:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
Package
Tube
Product Status
Active
Turns Ratio - Primary:Secondary
19.4:1
Impedance - Primary (Ohms)
1.2kCT
Impedance - Secondary (Ohms)
3.2
DC Resistance (DCR) - Primary
125Ohm
DC Resistance (DCR) - Secondary
700mOhm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
500VRMS @ 30 Seconds
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 24 Weeks
Request Stock Notification
All prices are in AUD
Tube
QtyUnit PriceExt Price
50$9.30000$465.00
Unit Price without VAT:$9.30000
Unit Price with VAT:$10.23000
Additional Resources
AttributeDescription
Other NamesMET-25-NDR
Standard Package50