008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMK021CG5R5BK5W

Digi-Key Part Number
587-4799-2-ND - Tape & Reel (TR)
587-4799-1-ND - Cut Tape (CT)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK021CG5R5BK5W
Supplier
Description
CAP CER 5.5PF 25V NP0 008004
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
5.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.19418$970.90
Additional Resources
AttributeDescription
Other Names
587-4799-2
587-4799-1
587-4799-6
587-4799-6-ND
587-4799-6INACTIVE
RM TMK021 CG5R5BK5W
Standard Package5,000