cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF14CB1830R5

Digi-Key Part Number
TLF14CB1830R5-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TLF14CB1830R5
Supplier
Description
CMC 500MA 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesLM TLF14CB 183 0R5
Standard Package500