NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR Series, SMD
NRS_Series_2008(5020)
NRS50xx,NR5040 Series Bottom

NRS5040T2R2NMGJV

Digi-Key Part Number
587-3609-2-ND - Tape & Reel (TR)
587-3609-1-ND - Cut Tape (CT)
587-3609-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS5040T2R2NMGJV
Supplier
Description
FIXED IND 2.2UH 3.7A 28.6MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.7 A 28.6mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
3.7 A
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.34219$513.28
3,000$0.32206$966.18
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70500$7.05
25$0.65440$16.36
50$0.55340$27.67
100$0.50320$50.32
250$0.47304$118.26
500$0.42270$211.35
Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70500$7.05
25$0.65440$16.36
50$0.55340$27.67
100$0.50320$50.32
250$0.47304$118.26
500$0.42270$211.35
Additional Resources
AttributeDescription
Other Names
587-3609-6
587-3609-1
587-3609-2
LM NRS5040T 2R2NMGJV
Standard Package1,500