- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LMK105B7223KV-F | ||
---|---|---|
Digi-Key Part Number | 587-2476-2-ND - Tape & Reel (TR) 587-2476-1-ND - Cut Tape (CT) 587-2476-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK105B7223KV-F | |
Description | CAP CER 0.022UF 10V X7R 0402 | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | TAIYO YUDEN MLCCs |
Featured Product | Multilayer Chip Capacitors |
PCN Part Number | X5R, X7R Dielectrics 23/Jan/2008 |
PCN Part Status Change | Mult Devs NRND 30/Jul/2021 |
HTML Datasheet | MLCC Capacitor Catalog |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.03300 | $0.33 |
50 | $0.01760 | $0.88 |
100 | $0.01440 | $1.44 |
500 | $0.01030 | $5.15 |
1,000 | $0.00809 | $8.09 |
2,500 | $0.00736 | $18.40 |
5,000 | $0.00677 | $33.85 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00618 | $61.80 |
20,000 | $0.00589 | $117.80 |
30,000 | $0.00560 | $168.00 |
50,000 | $0.00501 | $250.50 |
100,000 | $0.00405 | $405.00 |
Attribute | Description |
---|---|
Other Names | 587-2476-1 587-2476-2 RM LMK105 B7223KV-F LMK105B7223KVF 587-2476-6 |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TMK105B7223KV-F | Taiyo Yuden | 545,449 | 587-2239-1-ND | $0.15000 | Upgrade |
EMK105B7223KV-F | Taiyo Yuden | 578,677 | 587-1224-1-ND | $0.15000 | Upgrade |
EMK063B7223KP-F | Taiyo Yuden | 51,348 | 587-EMK063B7223KP-FCT-ND | $0.15000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address