0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK16082R2M-T

Digi-Key Part Number
LK16082R2M-T-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LK16082R2M-T
Supplier
Description
FIXED IND 2.2UH 30MA 1 OHM SMD
Detailed Description
2.2 µH Unshielded Multilayer Inductor 30 mA 1Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Multilayer
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
30 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08219$328.76
Additional Resources
AttributeDescription
Other Names
LF LK 1608 2R2M-T
LK16082R2MT
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CS160808-2R2KBourns Inc.9,768118-CS160808-2R2KCT-ND$0.20000Direct