cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEM2520T12NK

Digi-Key Part Number
LEM2520T12NK-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LEM2520T12NK
Supplier
Description
FIXED IND 120NH 500MA 270MOHM SM
Detailed Description
120 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
120 nH
Tolerance
±10%
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesLE LEM 2520T 12NK
Standard Package2,000