cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAL03KHR47M

Digi-Key Part Number
LAL03KHR47M-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LAL03KHR47M
Supplier
Description
FIXED IND 470NH 330MA 560MOHM TH
Detailed Description
470 nH Unshielded - Inductor 330 mA 560mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Bulk
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
330 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
35 @ 25.2MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.102" Dia x 0.276" L (2.60mm x 7.00mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesLA LAL 03KH R47M
Standard Package500