
F6HH2G350EH75-J | |
---|---|
DigiKey Part Number | 587-F6HH2G350EH75-JTR-ND - Tape & Reel (TR) 587-F6HH2G350EH75-JCT-ND - Cut Tape (CT) 587-F6HH2G350EH75-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6HH2G350EH75-J |
Description | FILTER SAW 2.35GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.35GHz Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.35GHz | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.24000 | $3.24 |
10 | $2.64300 | $26.43 |
25 | $2.43680 | $60.92 |
50 | $2.29180 | $114.59 |
100 | $2.15580 | $215.58 |
250 | $1.98836 | $497.09 |
500 | $1.87042 | $935.21 |
1,000 | $1.75942 | $1,759.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.24000 | $3.24 |
10 | $2.64300 | $26.43 |
25 | $2.43640 | $60.91 |
50 | $2.29120 | $114.56 |
100 | $2.15500 | $215.50 |
250 | $1.98712 | $496.78 |
500 | $1.86888 | $934.44 |
1,000 | $1.75753 | $1,757.53 |
Unit Price without GST: | $3.24000 |
---|---|
Unit Price with GST: | $3.56400 |