MFG_TS19340CS14-RLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS19340CS14 RLG

Digi-Key Part Number
TS19340CS14RLGTR-ND - Tape & Reel (TR)
TS19340CS14RLGCT-ND - Cut Tape (CT)
TS19340CS14RLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS19340CS14 RLG
Description
LED DRIVER, SECONDARY SIDE CONTR
53 Weeks
Detailed Description
Power Supply Controller Secondary-Side Controller 14-SOP
Customer Reference
Datasheet Datasheet
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
38V
Current - Supply
400 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
Unit PriceExt Price
5,000$2.17280$10,864.00
Cut Tape (CT)
Unit PriceExt Price
1$4.27000$4.27
10$3.83800$38.38
25$3.62160$90.54
100$3.08530$308.53
250$2.89708$724.27
500$2.53494$1,267.47
1,000$2.10037$2,100.37
Additional Resources
AttributeDescription
Other Names
TS19340CS14 RLGCT-ND
TS19340CS14 RLGTR
TS19340CS14 RLGDKR-ND
TS19340CS14RLGDKR
TS19340CS14 RLGTR-ND
TS19340CS14 RLGCT
TS19340CS14 RLGDKR
TS19340CS14RLGTR
TS19340CS14RLGCT
Standard Package2,500