SS16LWHRVG | |
---|---|
DigiKey Part Number | SS16LWHRVGTR-ND - Tape & Reel (TR) SS16LWHRVGCT-ND - Cut Tape (CT) SS16LWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16LWHRVG |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
EDA/CAD Models | SS16LWHRVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.46100 | $4.61 |
100 | $0.30900 | $30.90 |
500 | $0.24182 | $120.91 |
1,000 | $0.19291 | $192.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16498 | $494.94 |
6,000 | $0.15144 | $908.64 |
9,000 | $0.14449 | $1,300.41 |
15,000 | $0.13664 | $2,049.60 |
21,000 | $0.13197 | $2,771.37 |
30,000 | $0.12741 | $3,822.30 |
75,000 | $0.12660 | $9,495.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.55000 |