BC847CW | |
---|---|
DigiKey Part Number | 1801-BC847CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CW |
Description | SOT-323, 50V, 0.1A, NPN BIPOLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $0.04753 | $855.54 |
36,000 | $0.04374 | $1,574.64 |
54,000 | $0.04180 | $2,257.20 |
90,000 | $0.03961 | $3,564.90 |
126,000 | $0.03830 | $4,825.80 |
180,000 | $0.03774 | $6,793.20 |