
1N4005SGH | |
|---|---|
DigiKey Part Number | 1801-1N4005SGHTR-ND - Tape & Reel (TR) 1801-1N4005SGHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005SGH |
Description | DIODE STANDARD 600V 1A A405 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A-405 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-405 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22500 | $2.25 |
| 100 | $0.13960 | $13.96 |
| 500 | $0.10250 | $51.25 |
| 1,000 | $0.09044 | $90.44 |
| 2,000 | $0.08025 | $160.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06920 | $346.00 |
| 10,000 | $0.06235 | $623.50 |
| 15,000 | $0.05885 | $882.75 |
| 25,000 | $0.04533 | $1,133.25 |
| 35,000 | $0.04517 | $1,580.95 |
| 50,000 | $0.04502 | $2,251.00 |
| 125,000 | $0.04467 | $5,583.75 |
| 250,000 | $0.04230 | $10,575.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

