TZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZJTADSANF-19.200000

Digi-Key Part Number
1664-1659-2-ND - Tape & Reel (TR)
1664-1659-1-ND - Cut Tape (CT)
1664-1659-6-ND - Digi-Reel®
Manufacturer
Taitien
Manufacturer Product Number
TZJTADSANF-19.200000
Supplier
Description
OSC TCXO 19.2MHZ 2.5V CLP SW SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 2.5V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.28000$4.28
10$4.17700$41.77
50$3.97840$198.92
100$3.48100$348.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.88432$2,884.32
Additional Resources
AttributeDescription
Other Names
1664-1659-2
1664-1659-6
1664-1659-1
Standard Package1,000